
1414992 | |
|---|---|
DigiKey Part Number | 1414992-ND |
Manufacturer | |
Manufacturer Product Number | 1414992 |
Description | CABLE 2POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414992 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Nickel | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 € | 32,67 € |
| Unit Price without VAT: | 32,67000 € |
|---|---|
| Unit Price with VAT: | 38,87730 € |

