
1414939 | |
|---|---|
DigiKey Part Number | 277-1414939-ND |
Manufacturer | |
Manufacturer Product Number | 1414939 |
Description | CBL 6POS RCPT RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1414939 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 6 (5 Power + PE) | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation M | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,52000 € | 47,52 € |
| Unit Price without VAT: | 47,52000 € |
|---|---|
| Unit Price with VAT: | 56,54880 € |

