
1414878 | |
|---|---|
DigiKey Part Number | 277-1414878-ND |
Manufacturer | |
Manufacturer Product Number | 1414878 |
Description | CIRC CBL 5POS RCPT TO WIRE 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 5 (4 Power + PE) | Color Orange |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation K | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1414876 | Phoenix Contact | 9 | 277-1414876-ND | 104,67000 € | Similar |


