
1414784 | |
|---|---|
DigiKey Part Number | 277-1414784-ND |
Manufacturer | |
Manufacturer Product Number | 1414784 |
Description | CBL 5POS PLUG RA TO WIRE 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1414784 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 (4 Power + PE) | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation K | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,16000 € | 78,16 € |
| Unit Price without VAT: | 78,16000 € |
|---|---|
| Unit Price with VAT: | 93,01040 € |

