
1414755 | |
|---|---|
DigiKey Part Number | 1414755-ND |
Manufacturer | |
Manufacturer Product Number | 1414755 |
Description | H DISTRIBUTOR QUICKON CONNECTION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor H-Shaped 5 (4 + PE)/5 (4 + PE) (3) / Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1414755 Models |
Category | Housing Material Polyamide (PA), Nylon |
Manufacturer Phoenix Contact | Housing Color Black |
Series | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Current Rating (Amps) 17.5A |
Connector Style Distributor H-Shaped | Voltage Rating 690VAC/DC |
Number of Positions (Convert From) 5 (4 + PE) | Operating Temperature -40°C ~ 100°C |
Number of Positions (Convert To) 5 (4 + PE) (3) | Orientation (Convert From) Keyed |
Mounting Type Free Hanging (In-Line) | Orientation (Convert To) Keyed |
Fastening Type Threaded | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,84000 € | 74,84 € |
| Unit Price without VAT: | 74,84000 € |
|---|---|
| Unit Price with VAT: | 89,05960 € |

