Circular Connector Distributor T-Shaped 5 (4 + PE) / 5 (4 + PE) (2) / Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414754

DigiKey Part Number
1414754-ND
Manufacturer
Manufacturer Product Number
1414754
Description
T DISTRIBUTOR QUICKON CONN 4+PE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5 (4 + PE)/5 (4 + PE) (2) / Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1414754 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
5 (4 + PE)
Number of Positions (Convert To)
5 (4 + PE) (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Polyamide (PA), Nylon
Housing Color
Black
Features
-
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
17.5A
Voltage Rating
690VAC/DC
Operating Temperature
-40°C ~ 100°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
UL94 V-0
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,08000 €48,08 €
Manufacturers Standard Package
Unit Price without VAT:48,08000 €
Unit Price with VAT:57,21520 €