5 (4 + PE) Position Circular Connector Distributor IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414749

DigiKey Part Number
1414749-ND
Manufacturer
Manufacturer Product Number
1414749
Description
CONNECTOR QUICKON CONNECTION NO.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Distributor IDC
Datasheet
 Datasheet
EDA/CAD Models
1414749 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (4 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
IDC
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
17.5A
Voltage Rating
-
Cable Opening
0.236" ~ 0.394" (6.00mm ~ 10.00mm)
Operating Temperature
-40°C ~ 100°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,80000 €13,80 €
Manufacturers Standard Package
Unit Price without VAT:13,80000 €
Unit Price with VAT:16,42200 €