
1414735 | |
|---|---|
DigiKey Part Number | 1414735-ND |
Manufacturer | |
Manufacturer Product Number | 1414735 |
Description | PNL FEED-THRU QUICKON CONN 4+PE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Panel Feed-Through IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1414735 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 5 (4 + PE) | Shielding |
Shell Size - Insert M25-5 | Current Rating (Amps) 17.5A |
Mounting Type Panel Mount | Cable Opening 0.394" ~ 0.551" (10.00mm ~ 14.00mm) |
Termination IDC | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Copper |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

