5 (4 + PE) Position Circular Connector Panel Feed-Through IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414732

DigiKey Part Number
1414732-ND
Manufacturer
Manufacturer Product Number
1414732
Description
PNL FEED-THRU QUICKON CONN 4+PE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Panel Feed-Through IDC
Datasheet
 Datasheet
EDA/CAD Models
1414732 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Silver
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
5 (4 + PE)
Shielding
Shell Size - Insert
M25-5
Current Rating (Amps)
17.5A
Mounting Type
Panel Mount
Cable Opening
0.236" ~ 0.394" (6.00mm ~ 10.00mm)
Termination
IDC
Operating Temperature
-40°C ~ 100°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Copper
Primary Material
Plastic
Insert Material
Polyamide (PA), Nylon
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
111,54000 €11,54 €
Manufacturers Standard Package
Unit Price without VAT:11,54000 €
Unit Price with VAT:13,73260 €