


1414717 | |
|---|---|
DigiKey Part Number | 1414717-ND |
Manufacturer | |
Manufacturer Product Number | 1414717 |
Description | CONN H-DISTRIBUTOR 4P SILVER IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector H-Distributor IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1414717 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 (3 + PE) | Current Rating (Amps) 17.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Termination IDC | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,73000 € | 48,73 € |
| Unit Price without VAT: | 48,73000 € |
|---|---|
| Unit Price with VAT: | 57,98870 € |

