



1414396 | |
|---|---|
DigiKey Part Number | 277-11912-ND |
Manufacturer | |
Manufacturer Product Number | 1414396 |
Description | ADAPT CIRC 8POS TO RJ45 JACK BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 8 Pos To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1414396 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Circular Connector, Female Sockets, 8 Pos | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | Dust Tight, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 € | 54,10 € |
| Unit Price without VAT: | 54,10000 € |
|---|---|
| Unit Price with VAT: | 64,37900 € |


