


1414089 | |
|---|---|
DigiKey Part Number | 277-17049-ND |
Manufacturer | |
Manufacturer Product Number | 1414089 |
Description | CONN PLUG MALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1414089 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48VAC, 60VDC |
Termination Crimp | Cable Opening 0.217" ~ 0.394" (5.50mm ~ 10.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation D | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal | Contact Material Copper Zinc |
Shell Material Zinc Die Cast | Insert Material Polyamide (PA66), Nylon 6/6, Halogen Free |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1422846 | Phoenix Contact | 2 | 1422846-ND | 29,16000 € | Similar |



