
1414035 | |
|---|---|
DigiKey Part Number | 277-2421-ND |
Manufacturer | |
Manufacturer Product Number | 1414035 |
Description | CONN TERM BLK END PLATE RAIL GRY |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For CLIPLINE MBK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1414035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE MBK Series | |
Color | Gray |

