1414006 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 2,07000 €
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 12-30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 12-30 AWG
1414006
1414006

1414006

DigiKey Part Number
277-2298-ND
Manufacturer
Manufacturer Product Number
1414006
Description
CONN TERM BLK FEED THRU 12-30AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1414006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
250V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes