
1413998 | |
|---|---|
DigiKey Part Number | 277-1413998-ND |
Manufacturer | |
Manufacturer Product Number | 1413998 |
Description | SACC-BP-M-M12/M15-7-THR SCO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1413998 Models |
Category | Primary Material Metal |
Manufacturer Phoenix Contact | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Insert Shell | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12 | Shielding Shielded |
Mounting Type Panel Mount | Note Contacts Sold Separately |
Mounting Feature Bulkhead - Rear Side Nut | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,96550 € | 79,31 € |
| Unit Price without VAT: | 3,96550 € |
|---|---|
| Unit Price with VAT: | 4,71895 € |

