
1413941 | |
|---|---|
DigiKey Part Number | 1413941-ND |
Manufacturer | |
Manufacturer Product Number | 1413941 |
Description | CIRC CBL 5POS PLUG TO WIRE 65.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 65.6' (20.0m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Length 65.6' (20.0m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Flame Retardant Non-Corrosive (FRNC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,04000 € | 269,04 € |
| Unit Price without VAT: | 269,04000 € |
|---|---|
| Unit Price with VAT: | 320,15760 € |

