
1413827 | |
|---|---|
DigiKey Part Number | 1413827-ND |
Manufacturer | |
Manufacturer Product Number | 1413827 |
Description | FIBER OPTIC CBL LC-SC DUPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 62.5/125 |
Datasheet | Datasheet |
Category | Features IP20, Zipcord |
Manufacturer Phoenix Contact | Fiber Type 62.5/125 |
Packaging Bulk | Type Multimode, Duplex, OM1 |
Part Status Active | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Beige, Black |
2nd Connector SC Duplex | Insertion Loss 0.30dB |
Cable Type Twin Zip | Return Loss 35dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,03000 € | 137,03 € |
| Unit Price without VAT: | 137,03000 € |
|---|---|
| Unit Price with VAT: | 163,06570 € |

