
1413826 | |
|---|---|
DigiKey Part Number | 1413826-ND |
Manufacturer | |
Manufacturer Product Number | 1413826 |
Description | FIBER OPTIC CBL LC-LC DUPLEX |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 |
Datasheet | Datasheet |
Category | Features IP20, Zipcord |
Manufacturer Phoenix Contact | Fiber Type 62.5/125 |
Packaging Bulk | Type Multimode, Duplex, OM1 |
Part Status Obsolete | Color - Cable Orange |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.30dB |
Cable Type Twin Zip | Return Loss 35dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1146497 | Phoenix Contact | 1 | 277-1146497-ND | 22,79000 € | MFR Recommended |


