
1413762 | |
|---|---|
DigiKey Part Number | 277-1413762-ND |
Manufacturer | |
Manufacturer Product Number | 1413762 |
Description | SENSOR/ACTUATOR CABLE 4-POSITIO |
Customer Reference | |
Detailed Description | M8 Wire Leads M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 4 | |
Connector - Sensor | M8 | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 7m |

