
1413508 | |
|---|---|
DigiKey Part Number | 1413508-ND |
Manufacturer | |
Manufacturer Product Number | 1413508 |
Description | CBL 12POS RCPT TO PLUG RA 0.98' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions 12 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation A |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 12 | Length 0.98' (300.00mm) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation A | Cable Material Polyurethane (PUR) |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector Type Plug, Right Angle | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,79000 € | 95,79 € |
| Unit Price without VAT: | 95,79000 € |
|---|---|
| Unit Price with VAT: | 113,99010 € |

