


1413165 | |
|---|---|
DigiKey Part Number | 277-16302-ND |
Manufacturer | |
Manufacturer Product Number | 1413165 |
Description | PATCH CBL ETHERNET 8POS BLU 15M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1413165 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,72000 € | 149,72 € |
| Unit Price without VAT: | 149,72000 € |
|---|---|
| Unit Price with VAT: | 178,16680 € |

