
1412561 | |
|---|---|
DigiKey Part Number | 1412561-ND |
Manufacturer | |
Manufacturer Product Number | 1412561 |
Description | CBL ASSY CIRC 8P M TO RJ45 16.4" |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Obsolete | Shielding Double Shielded |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Usage Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407432 | Phoenix Contact | 0 | 1407432-ND | 114,30000 € | Direct |


