
1412474 | |
|---|---|
DigiKey Part Number | 277-18092-ND |
Manufacturer | |
Manufacturer Product Number | 1412474 |
Description | CONN FIBER SC PLUG DUPLEX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex 125µm Green |
Datasheet | Datasheet |
Category | Cable Diameter 3.0mm |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Obsolete | Housing Color Green |
Connector Style SC | Boot Color White |
Connector Type Plug | Ingress Protection IP20 |
Simplex/Duplex Duplex | Features Strain Relief |
Mode Singlemode | Attenuation - Typ -0.2dB |
Fiber Core Diameter 9µm | Ferrule Material Zirconia, Ceramic |
Fiber Cladding Diameter 125µm | Operating Temperature -10°C ~ 60°C |

