
1412264 | |
|---|---|
DigiKey Part Number | 277-10267-2-ND - Tape & Reel (TR) 277-10267-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1412264 |
Description | CONN MALE INSERT 4POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 $ | 7,39 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,78310 $ | 678,31 $ |
| 200 | 6,45945 $ | 1.291,89 $ |
| 300 | 6,27737 $ | 1.883,21 $ |
| 500 | 6,05532 $ | 3.027,66 $ |
| 700 | 5,91337 $ | 4.139,36 $ |
| 1.000 | 5,76661 $ | 5.766,61 $ |
| Unit Price without VAT: | 7,39000 $ |
|---|---|
| Unit Price with VAT: | 8,79410 $ |



