
1412258 | |
|---|---|
DigiKey Part Number | 277-10268-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1412258 |
Description | CONN FMALE INSERT 4POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412258 Models |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tape & Reel (TR) | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 4 | Voltage Rating 50VAC, 60VDC |
Shell Size - Insert M8-4 | Operating Temperature -25°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 6,46925 € | 776,31 € |
| Unit Price without VAT: | 6,46925 € |
|---|---|
| Unit Price with VAT: | 7,69841 € |



