
1412244 | |
|---|---|
DigiKey Part Number | 277-10262-2-ND - Tape & Reel (TR) 277-10262-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1412244 |
Description | CONN FMALE INSERT 4POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412244 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 4 | Voltage Rating 50VAC, 60VDC |
Shell Size - Insert M8-4 | Operating Temperature -55°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,17850 € | 317,85 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |



