
1412240 | |
|---|---|
DigiKey Part Number | 1412240-ND |
Manufacturer | |
Manufacturer Product Number | 1412240 |
Description | CONN MALE INSERT 3POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412240 Models |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 3 | Voltage Rating 50VAC, 60VDC |
Shell Size - Insert M8-3 | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,22617 € | 313,57 € |
| Unit Price without VAT: | 5,22617 € |
|---|---|
| Unit Price with VAT: | 6,21914 € |



