
1411981 | |
|---|---|
DigiKey Part Number | 1411981-ND |
Manufacturer | |
Manufacturer Product Number | 1411981 |
Description | FLUSH-TYPE CONNECTOR 4-POSITION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1411981 Models |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Board Guide |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 12A |
Number of Positions 4 (Power) | Voltage Rating 63V |
Shell Size - Insert M12-4 | Operating Temperature -25°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Orientation T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,94190 € | 694,19 € |
| Unit Price without VAT: | 6,94190 € |
|---|---|
| Unit Price with VAT: | 8,26086 € |

