17 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411966

DigiKey Part Number
1411966-ND
Manufacturer
Manufacturer Product Number
1411966
Description
CONN FMALE INSERT 17POS SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1411966 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Tray
Features
Board Guide, Insert Only, Requires Shell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1.5A
Number of Positions
17
Voltage Rating
30V
Shell Size - Insert
M12-17
Operating Temperature
-25°C ~ 105°C
Mounting Type
Surface Mount
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6021,41217 €1.284,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,41217 €
Unit Price with VAT:25,48048 €