
1411965 | |
|---|---|
DigiKey Part Number | 1411965-ND |
Manufacturer | |
Manufacturer Product Number | 1411965 |
Description | CONN FMALE INSERT 8POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Data + 4 Power) Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1411965 Models |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 0.5A, 6A |
Number of Positions 8 (4 Data + 4 Power) | Voltage Rating 48VAC, 50VDC |
Shell Size - Insert M12-8 | Operating Temperature -25°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Orientation Y |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 13,74367 € | 824,62 € |
| Unit Price without VAT: | 13,74367 € |
|---|---|
| Unit Price with VAT: | 16,35497 € |

