
1411955 | |
|---|---|
DigiKey Part Number | 1411955-ND |
Manufacturer | |
Manufacturer Product Number | 1411955 |
Description | CONN MALE INSERT 4POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1411955 Models |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Features Board Guide, Insert Only, Requires Shell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,61783 € | 337,07 € |
| Unit Price without VAT: | 5,61783 € |
|---|---|
| Unit Price with VAT: | 6,68522 € |

