
1411948 | |
|---|---|
DigiKey Part Number | 277-1411948-ND |
Manufacturer | |
Manufacturer Product Number | 1411948 |
Description | SACC-CIP-M12MST-4P SMD T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1411948 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Guide, Insert Only, Requires Shell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 12A |
Mounting Type Surface Mount | Voltage Rating 63V |
Termination Solder | Operating Temperature -25°C ~ 105°C |
Orientation T | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,49667 € | 329,80 € |
| Unit Price without VAT: | 5,49667 € |
|---|---|
| Unit Price with VAT: | 6,54104 € |

