5 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411944

DigiKey Part Number
1411944-ND
Manufacturer
Manufacturer Product Number
1411944
Description
CONN MALE INSERT 5POS SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1411944 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
B
Mfr
Contact Finish - Mating
Gold
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
604,81050 €288,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,81050 €
Unit Price with VAT:5,72450 €