
1411929 | |
|---|---|
DigiKey Part Number | 1411929-ND |
Manufacturer | |
Manufacturer Product Number | 1411929 |
Description | CONN MALE INSERT 12POS SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1411929 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 1.5A |
Number of Positions 12 | Voltage Rating 30V |
Shell Size - Insert M12-12 | Operating Temperature -55°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 14,57583 € | 874,55 € |
| Unit Price without VAT: | 14,57583 € |
|---|---|
| Unit Price with VAT: | 17,34524 € |

