4 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411925

DigiKey Part Number
1411925-ND
Manufacturer
Manufacturer Product Number
1411925
Description
CONN MALE INSERT 4POS SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
1411925 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
D
Mfr
Contact Finish - Mating
Gold
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Board Guide, Insert Only, Requires Shell
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
M12-4
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Contact Material
Copper Zinc
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,04000 €4,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €