
1411902 | |
|---|---|
DigiKey Part Number | 1411902-ND |
Manufacturer | |
Manufacturer Product Number | 1411902 |
Description | FOC-PP-SB-SC:6 |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle DIN Rail |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Housing Material Steel |
Part Status Obsolete | Color Gray |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) SC Receptacle | Ingress Protection IP20 |
Convert To (Adapter End) SC Receptacle | Operating Temperature -40°C ~ 85°C |

