
1411883 | |
|---|---|
DigiKey Part Number | 1411883-ND |
Manufacturer | |
Manufacturer Product Number | 1411883 |
Description | HEAVYCON B10 BOX MOUNTING BASE F |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 B10 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411883 Models |
Category | Thread Size M25 |
Manufacturer Phoenix Contact | Size / Dimension 6.693" L x 3.150" W x 3.937" H (170.00mm x 80.00mm x 100.00mm) |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size B10 | Operating Temperature -40°C ~ 125°C |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,94000 € | 209,94 € |
| Unit Price without VAT: | 209,94000 € |
|---|---|
| Unit Price with VAT: | 249,82860 € |

