
1411695 | |
|---|---|
DigiKey Part Number | 1411695-ND |
Manufacturer | |
Manufacturer Product Number | 1411695 |
Description | CABLE CAT5 8COND 20/26AWG 100M |
Customer Reference | |
Detailed Description | 8 (1 Quad) Conductor Multi-Pair, Cat5 Cable Black 20 AWG, 26 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.299" (7.59mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 8 (1 Quad) | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Strand 19/32; 19/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material |

