
1411521 | |
|---|---|
DigiKey Part Number | 1411521-ND |
Manufacturer | |
Manufacturer Product Number | 1411521 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Red |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Usage Cat5, Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1409861 | Phoenix Contact | 13 | 277-12967-ND | 73,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,13000 € | 84,13 € |
| Unit Price without VAT: | 84,13000 € |
|---|---|
| Unit Price with VAT: | 100,11470 € |


