
1411488 | |
|---|---|
DigiKey Part Number | 1411488-ND |
Manufacturer | |
Manufacturer Product Number | 1411488 |
Description | HC-EVO-B10PT-BWD-HL-M25ELC-AL |
Customer Reference | |
Detailed Description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1411488 Models |
Category | Number of Positions 10+Ground |
Manufacturer Phoenix Contact | Size B10 |
Series | Thread Size M25 |
Packaging Bulk | Termination Style Push In |
Part Status Obsolete | Contents Cable and Panel Connector Assembly |
Style Side-Hood, Bottom-Base | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1407711 | Phoenix Contact | 0 | 277-12923-ND | 75,00000 € | MFR Recommended |


