
1411292 | |
|---|---|
DigiKey Part Number | 277-18084-ND |
Manufacturer | |
Manufacturer Product Number | 1411292 |
Description | CONN FIBER SC PLUG DUPLEX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex 125µm Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Beige | |
Boot Color | White | |
Ingress Protection | IP20 | |
Features | Strain Relief | |
Attenuation - Typ | -0.2dB | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | - | |
Operating Temperature | -10°C ~ 60°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,11000 € | 45,11 € |
| Unit Price without VAT: | 45,11000 € |
|---|---|
| Unit Price with VAT: | 53,68090 € |

