Cable Gland Brass, Nickel Plated PG42 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411203

DigiKey Part Number
1411203-ND
Manufacturer
Manufacturer Product Number
1411203
Description
CABLE GLAND 30-38MM PG42 BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG42 Silver
Datasheet
 Datasheet
EDA/CAD Models
1411203 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.472" (12.00mm)
Manufacturer
Phoenix Contact
Material
Brass, Nickel Plated
Packaging
Bulk
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
1.181" (30.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
1.496" (38.00mm)
Base Product Number
Thread Size
PG42
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
170,15000 €70,15 €
Manufacturers Standard Package
Unit Price without VAT:70,15000 €
Unit Price with VAT:83,47850 €