
1411090 | |
|---|---|
DigiKey Part Number | 1411090-ND |
Manufacturer | |
Manufacturer Product Number | 1411090 |
Description | CABLE GLND 12.5-20.9MM M20 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1411090 Models |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.492" (12.50mm) | Operating Temperature -60°C ~ 130°C |
Outside Cable Diameter (Max) 0.823" (20.90mm) | Base Product Number |
Thread Size M20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,15000 € | 37,15 € |
| Unit Price without VAT: | 37,15000 € |
|---|---|
| Unit Price with VAT: | 44,20850 € |

