Cable Gland Brass, Nickel Plated M20 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M20 Silver
1411075
1411075

1411075

DigiKey Part Number
277-12993-ND
Manufacturer
Manufacturer Product Number
1411075
Description
CABLE GLAND 6.5-14MM M20 BRASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20 Silver
Datasheet
 Datasheet
EDA/CAD Models
1411075 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.256" (6.50mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
M20
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-60°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,87000 €7,87 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,36530 €