
1411054 | |
|---|---|
DigiKey Part Number | 1411054-ND |
Manufacturer | |
Manufacturer Product Number | 1411054 |
Description | HEAVYCON B24 BOX MOUNTING BASE F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B16 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 7.441" L x 3.150" W x 4.370" H (189.00mm x 80.00mm x 111.00mm) | |
Housing Color | Black | |
Features | Feed Through | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,45000 € | 213,45 € |
| Unit Price without VAT: | 213,45000 € |
|---|---|
| Unit Price with VAT: | 254,00550 € |

