
1410819 | |
|---|---|
DigiKey Part Number | 1410819-ND |
Manufacturer | |
Manufacturer Product Number | 1410819 |
Description | CONN HOOD TOP ENTRY SZB16 M32 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 B16 |
Datasheet | Datasheet |
EDA/CAD Models | 1410819 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Phoenix Contact | Thread Size M32 |
Series | Size / Dimension 3.681" L x 1.772" W x 2.992" H (93.50mm x 45.00mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412653 | Phoenix Contact | 3 | 1412653-ND | 17,82000 € | Similar |

























