
1410760 | |
|---|---|
DigiKey Part Number | 1410760-ND |
Manufacturer | |
Manufacturer Product Number | 1410760 |
Description | SAC-2P-SUSMS/ 1 5-PUR/SUSFS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Phoenix Contact | Length 4.92' (1.50m) |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,60000 € | 27,60 € |
| Unit Price without VAT: | 27,60000 € |
|---|---|
| Unit Price with VAT: | 32,84400 € |

