
1410753 | |
|---|---|
DigiKey Part Number | 1410753-ND |
Manufacturer | |
Manufacturer Product Number | 1410753 |
Description | SAC-2P-SUSMS/ 3 0-PUR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Cable 9.83' (3.00m) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Phoenix Contact | Length 9.83' (3.00m) |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Cable | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,81000 € | 18,81 € |
| Unit Price without VAT: | 18,81000 € |
|---|---|
| Unit Price with VAT: | 22,38390 € |

