
1410727 | |
|---|---|
DigiKey Part Number | 1410727-ND |
Manufacturer | |
Manufacturer Product Number | 1410727 |
Description | SAC-2P-10 0-PUR/DTFS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1410727 Models |
Category | Length 32.8' (10.00m) |
Manufacturer Phoenix Contact | Features Latch Lock |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Nickel |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,46000 € | 28,46 € |
| Unit Price without VAT: | 28,46000 € |
|---|---|
| Unit Price with VAT: | 33,86740 € |

