
1410679 | |
|---|---|
DigiKey Part Number | 277-1410679-ND |
Manufacturer | |
Manufacturer Product Number | 1410679 |
Description | CABLE 4COND 20AWG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 20 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 28/0.0059" | Shield Coverage 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,59270 € | 659,27 € |
| Unit Price without VAT: | 6,59270 € |
|---|---|
| Unit Price with VAT: | 7,84531 € |

